Filter Your Search
1 - 7 of 7 results
|
HM2R02PA5109E9
Amphenol FCi
|
Check for Price | Active | 125 | 5 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 11 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
HM2R02PA5109E9LF
Amphenol FCi
|
Check for Price | Active | 125 | 5 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 11 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | NO | NO | NO | e3 | NO | RECEPTACLE | MATTE TIN | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||
|
50830-5109E
Amphenol Communications Solutions
|
Check for Price | No | Active | 327 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.72 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
HD5109E
Foxconn
|
Check for Price | Yes | Yes | Active | 9 | 1 | 2.5 mm | 1 | 2 A | MALE | BOARD | POLYAMIDE | TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.219 inch | 0.335 inch | 0.799 inch | 0.13 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||
|
50830-5109E
Amphenol FCi
|
Check for Price | No | Active | 327 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.72 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
HM2R02PA5109E9LF
Amphenol Communications Solutions
|
Check for Price | Active | 125 | 5 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 11 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | NO | NO | NO | e3 | NO | RECEPTACLE | MATTE TIN | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||
|
HM2R02PA5109E9
Amphenol Communications Solutions
|
Check for Price | Active | 125 | 5 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 11 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |