Part Details for 515CBA38M8800AAGR by Skyworks Solutions Inc
Overview of 515CBA38M8800AAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515CBA38M8800AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515CBA38M8800AAGR-ND
|
DigiKey | XTAL OSC VCXO 38.8800MHZ CMOS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4819 | Buy Now |
DISTI #
634-515CBA38M8800AGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
DISTI #
515CBA38M88AAGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 515CBA38M8800AAGR
515CBA38M8800AAGR CAD Models
515CBA38M8800AAGR Part Data Attributes:
|
515CBA38M8800AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515CBA38M8800AAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 38.88MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 515CBA38M8800AAGR
This table gives cross-reference parts and alternative options found for 515CBA38M8800AAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515CBA38M8800AAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515CBA38M8800AAG | Oscillator, 0.1MHz Min, 212.5MHz Max, 38.88MHz Nom, | Skyworks Solutions Inc | 515CBA38M8800AAGR vs 515CBA38M8800AAG |