Part Details for 51CAD-E28-A15L by Bourns Inc
Overview of 51CAD-E28-A15L by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51CAD-E28-A15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51CAD-E28-A15L-ND
|
DigiKey | POT 10K OHM 1W CERMET LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2878 | Buy Now |
DISTI #
51CAD-E28-A15L
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 51CAD-E28-A15L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.8637 / $5.5252 | Buy Now |
DISTI #
652-51CAD-E28-A15L
|
Mouser Electronics | Potentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn RoHS: Compliant | 96 |
|
$6.2800 / $10.9900 | Buy Now |
DISTI #
70153800
|
RS | Pot Panel Control Cermet Shaft Dia 0.125 In Power 1W 10 kOhm 1 Turn 51 Series | Bourns 51CAD-E28-A15L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 / $7.9400 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.8200 / $10.0400 | Buy Now |
|
Master Electronics | Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (31.12 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$4.8200 / $10.0400 | Buy Now |
Part Details for 51CAD-E28-A15L
51CAD-E28-A15L CAD Models
51CAD-E28-A15L Part Data Attributes
|
51CAD-E28-A15L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
51CAD-E28-A15L
Bourns Inc
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 13.25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |
Alternate Parts for 51CAD-E28-A15L
This table gives cross-reference parts and alternative options found for 51CAD-E28-A15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51CAD-E28-A15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC2NE1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51CAD-E28-A15L vs SC2NE1A103 |
SC1CC1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51CAD-E28-A15L vs SC1CC1A103 |
51CAD-E24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A15L vs 51CAD-E24-A15L |
SC2NC1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51CAD-E28-A15L vs SC2NC1A103 |
P11S1G0FGSA00T0202 | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s), 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Vishay Intertechnologies | 51CAD-E28-A15L vs P11S1G0FGSA00T0202 |
51CAL-E16-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A15L vs 51CAL-E16-A15L |
51AAD-B24-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A15L vs 51AAD-B24-A15L |
SC2CC1A103 | Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51CAD-E28-A15L vs SC2CC1A103 |
591SX1N56S103SP | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 1 Turn(s) | Honeywell Sensing and Control | 51CAD-E28-A15L vs 591SX1N56S103SP |
51CAD-E20-A15L | Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 51CAD-E28-A15L vs 51CAD-E20-A15L |