Part Details for 52-978-102-HA0 by API Technologies Corp
Overview of 52-978-102-HA0 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 52-978-102-HA0
52-978-102-HA0 CAD Models
52-978-102-HA0 Part Data Attributes
|
52-978-102-HA0
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
52-978-102-HA0
API Technologies Corp
Data Line Filter,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER |
Alternate Parts for 52-978-102-HA0
This table gives cross-reference parts and alternative options found for 52-978-102-HA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52-978-102-HA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7711-0101-HB | Data Line Filter, 1 Function(s), 100V, 5A, | CTS Corporation | 52-978-102-HA0 vs 7711-0101-HB |
7702-0101-UB | Data Line Filter, 1 Function(s), 100V, 5A, | CTS Corporation | 52-978-102-HA0 vs 7702-0101-UB |
7702-0101-UD | Data Line Filter, 1 Function(s), 100V, 5A, | CTS Corporation | 52-978-102-HA0 vs 7702-0101-UD |
7702-0101-UC | Data Line Filter, 1 Function(s), 100V, 5A, | CTS Corporation | 52-978-102-HA0 vs 7702-0101-UC |
7701-0101-HC | Data Line Filter, 1 Function(s), 100V, 5A, | CTS Corporation | 52-978-102-HA0 vs 7701-0101-HC |
7701-0101-HB | Data Line Filter, 1 Function(s), 100V, 5A, | CTS Corporation | 52-978-102-HA0 vs 7701-0101-HB |
7702-0101-UA | Data Line Filter, 1 Function(s), 100V, 5A, | CTS Corporation | 52-978-102-HA0 vs 7702-0101-UA |