Part Details for 530CA125M006DGR by Silicon Laboratories Inc
Overview of 530CA125M006DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 530CA125M006DGR
530CA125M006DGR CAD Models
530CA125M006DGR Part Data Attributes
|
530CA125M006DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530CA125M006DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125.006 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 530CA125M006DGR
This table gives cross-reference parts and alternative options found for 530CA125M006DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530CA125M006DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99221C3E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | 530CA125M006DGR vs SM99221C3E@125.000000MHZ |
HT-MM900AC-7K-EE-125M000000 | HT-MM900AC-7K-EE-125M000000 | Microchip Technology Inc | 530CA125M006DGR vs HT-MM900AC-7K-EE-125M000000 |
OVETGCJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 530CA125M006DGR vs OVETGCJANF-125.000000 |
SM99221C2A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | 530CA125M006DGR vs SM99221C2A@125.000000MHZ |
SM99221C7E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | 530CA125M006DGR vs SM99221C7E@125.000000MHZ |
SM7745DEV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | 530CA125M006DGR vs SM7745DEV-125.0M-T1K |
SM99221C5E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | 530CA125M006DGR vs SM99221C5E@125.000000MHZ |
SM7745DV-125.0M-T250 | CMOS Output Clock Oscillator, 70MHz Min, 180MHz Max, 125MHz Nom, CMOS, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | 530CA125M006DGR vs SM7745DV-125.0M-T250 |
SM7745DV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | 530CA125M006DGR vs SM7745DV-125.0M-T1K |
SM7745DEV-125.0M-T500 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | 530CA125M006DGR vs SM7745DEV-125.0M-T500 |