Part Details for OVETGCJANF-125.000000 by Taitien Electronics Co Ltd
Overview of OVETGCJANF-125.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OVETGCJANF-125.000000
OVETGCJANF-125.000000 CAD Models
OVETGCJANF-125.000000 Part Data Attributes
|
OVETGCJANF-125.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OVETGCJANF-125.000000
Taitien Electronics Co Ltd
CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for OVETGCJANF-125.000000
This table gives cross-reference parts and alternative options found for OVETGCJANF-125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OVETGCJANF-125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99221C3E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGCJANF-125.000000 vs SM99221C3E@125.000000MHZ |
HT-MM900AC-7K-EE-125M000000 | HT-MM900AC-7K-EE-125M000000 | Microchip Technology Inc | OVETGCJANF-125.000000 vs HT-MM900AC-7K-EE-125M000000 |
SM99221C2A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGCJANF-125.000000 vs SM99221C2A@125.000000MHZ |
SM99221C7E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGCJANF-125.000000 vs SM99221C7E@125.000000MHZ |
SM7745DEV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGCJANF-125.000000 vs SM7745DEV-125.0M-T1K |
SM99221C5E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | OVETGCJANF-125.000000 vs SM99221C5E@125.000000MHZ |
SM7745DV-125.0M-T250 | CMOS Output Clock Oscillator, 70MHz Min, 180MHz Max, 125MHz Nom, CMOS, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGCJANF-125.000000 vs SM7745DV-125.0M-T250 |
SM7745DV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGCJANF-125.000000 vs SM7745DV-125.0M-T1K |
SM7745DEV-125.0M-T500 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGCJANF-125.000000 vs SM7745DEV-125.0M-T500 |
SM7745DV-125.0M-T500 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | OVETGCJANF-125.000000 vs SM7745DV-125.0M-T500 |