Part Details for 536BC156M250DGR by Skyworks Solutions Inc
Overview of 536BC156M250DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 536BC156M250DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536BC156M250DGR-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6435 | Buy Now |
DISTI #
634-536BC156M250DGR
|
Mouser Electronics | Standard Clock Oscillators Differential, <0.2 ps RMS, OE pin 1, 100-312.5 MHz RoHS: Compliant | 0 |
|
$16.5500 | Order Now |
DISTI #
536BC156M250DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 536BC156M250DGR
536BC156M250DGR CAD Models
536BC156M250DGR Part Data Attributes
|
536BC156M250DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
536BC156M250DGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 536BC156M250DGR
This table gives cross-reference parts and alternative options found for 536BC156M250DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536BC156M250DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540BCA156M250ABGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 540BCA156M250ABGR |
545BCA156M250ABGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 545BCA156M250ABGR |
535BC156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 535BC156M250DGR |
540BCA156M250BBGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 540BCA156M250BBGR |
540BCA156M250ABG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 540BCA156M250ABG |
590BD156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 590BD156M250DGR |
545BCA156M250ABG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 545BCA156M250ABG |
535BC156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 535BC156M250DG |
591BD156M250DG | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 591BD156M250DG |
530BC156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 536BC156M250DGR vs 530BC156M250DGR |