Part Details for 545BAA156M000BBG by Skyworks Solutions Inc
Overview of 545BAA156M000BBG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545BAA156M000BBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545BAA156M000BBG-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 50 Lead time: 52 Weeks Container: Strip | Limited Supply - Call |
|
$10.8080 | Buy Now |
Part Details for 545BAA156M000BBG
545BAA156M000BBG CAD Models
545BAA156M000BBG Part Data Attributes:
|
545BAA156M000BBG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545BAA156M000BBG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156MHz Nom, CLCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; DIFFERENTIAL OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 545BAA156M000BBG
This table gives cross-reference parts and alternative options found for 545BAA156M000BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545BAA156M000BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536BB000305DGR | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 545BAA156M000BBG vs 536BB000305DGR |
535BB000305DGR | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 545BAA156M000BBG vs 535BB000305DGR |
536BB000335DG | LVDS Output Clock Oscillator, 156.2539MHz Nom, | Skyworks Solutions Inc | 545BAA156M000BBG vs 536BB000335DG |
535BB000305DG | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 545BAA156M000BBG vs 535BB000305DG |
545BAA156M000BBGR | LVDS Output Clock Oscillator, 156MHz Nom, CLCC-6 | Skyworks Solutions Inc | 545BAA156M000BBG vs 545BAA156M000BBGR |
535BB000335DGR | LVDS Output Clock Oscillator, 156.2539MHz Nom, | Skyworks Solutions Inc | 545BAA156M000BBG vs 535BB000335DGR |