Filter Your Search
1 - 4 of 4 results
|
545BAA156M000BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 156 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY... more | 350 ps | NO | 350 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC-6 | unknown | Clock | ||
|
545BAA156M000BBG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 156 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY... more | 350 ps | NO | 350 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC-6 | compliant | Clock | ||
|
545BAA156M000BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 156 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY... more | 350 ps | NO | 350 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock | ||
|
545BAA156M000BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 156 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY... more | 350 ps | NO | 350 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock |