Part Details for 545BAA156M000BBGR by Skyworks Solutions Inc
Overview of 545BAA156M000BBGR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545BAA156M000BBGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545BAA156M000BBGR-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 250 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.4353 | Buy Now |
|
Symmetry Electronics | Differential/single-ended, Single frequency XO, 0.2-1500 MHz Min Qty: 1 | In Stock |
|
$10.2500 | Buy Now |
Part Details for 545BAA156M000BBGR
545BAA156M000BBGR CAD Models
545BAA156M000BBGR Part Data Attributes
|
545BAA156M000BBGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545BAA156M000BBGR
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156MHz Nom, CLCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 545BAA156M000BBGR
This table gives cross-reference parts and alternative options found for 545BAA156M000BBGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545BAA156M000BBGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535BB000305DG | LVDS Output Clock Oscillator, 156.2578MHz Nom, | Skyworks Solutions Inc | 545BAA156M000BBGR vs 535BB000305DG |
545BAA156M000BBG | LVDS Output Clock Oscillator, 156MHz Nom, CLCC-6 | Skyworks Solutions Inc | 545BAA156M000BBGR vs 545BAA156M000BBG |
536BB000335DGR | LVDS Output Clock Oscillator, 156.2539MHz Nom, | Skyworks Solutions Inc | 545BAA156M000BBGR vs 536BB000335DGR |