Part Details for 54AC11DM by National Semiconductor Corporation
Overview of 54AC11DM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54AC11DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54AC11 - AND Gate, AC Series, 3-Func, 3-Input, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for 54AC11DM
54AC11DM CAD Models
54AC11DM Part Data Attributes:
|
54AC11DM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC11DM
National Semiconductor Corporation
AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC11DM
This table gives cross-reference parts and alternative options found for 54AC11DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75204BCX | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC11DM vs M38510/75204BCX |
5962-8761101CX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 54AC11DM vs 5962-8761101CX |
54AC11DM | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54AC11DM vs 54AC11DM |
74AC11PCQR | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 54AC11DM vs 74AC11PCQR |
74AC11B | AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 54AC11DM vs 74AC11B |
TC74AC11P | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 54AC11DM vs TC74AC11P |
5962-8761101CX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | 54AC11DM vs 5962-8761101CX |
MC74AC11NG | AC SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 54AC11DM vs MC74AC11NG |
M38510/75204SCA | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC11DM vs M38510/75204SCA |
M38510R75204BCA | IC AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 54AC11DM vs M38510R75204BCA |