Part Details for 54F14/B2A by NXP Semiconductors
Overview of 54F14/B2A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54F14/B2A
54F14/B2A CAD Models
54F14/B2A Part Data Attributes:
|
54F14/B2A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F14/B2A
NXP Semiconductors
IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 54F14/B2A
This table gives cross-reference parts and alternative options found for 54F14/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F14/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88752012X | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54F14/B2A vs 5962-88752012X |
5962-88752012A | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | 54F14/B2A vs 5962-88752012A |
5962-88752012A | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F14/B2A vs 5962-88752012A |
54F14LMQB | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F14/B2A vs 54F14LMQB |
54F14L1MQB | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F14/B2A vs 54F14L1MQB |
54F14LMQB | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, MS-004CB, LCC-20 | Texas Instruments | 54F14/B2A vs 54F14LMQB |
54F14L1M | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F14/B2A vs 54F14L1M |
54F14LM | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F14/B2A vs 54F14LM |
54F14M/B2AJC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F14/B2A vs 54F14M/B2AJC |
5962-88752012X | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F14/B2A vs 5962-88752012X |