Part Details for SN54LS04J883B by Texas Instruments
Overview of SN54LS04J883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for SN54LS04J883B
SN54LS04J883B CAD Models
SN54LS04J883B Part Data Attributes:
|
SN54LS04J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS04J883B
Texas Instruments
LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS04J883B
This table gives cross-reference parts and alternative options found for SN54LS04J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS04J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS04N8 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SN54LS04J883B vs SN74LS04N8 |
SNC5404W | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN54LS04J883B vs SNC5404W |
SN74LS04DBRG4 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | SN54LS04J883B vs SN74LS04DBRG4 |
NLV74AC14DR2G | Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified | onsemi | SN54LS04J883B vs NLV74AC14DR2G |
MC74AC14DTR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SN54LS04J883B vs MC74AC14DTR2 |
SN74LS04DBR | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SSOP | Texas Instruments | SN54LS04J883B vs SN74LS04DBR |
54F14/B2A | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20 | YAGEO Corporation | SN54LS04J883B vs 54F14/B2A |
5962-88752012X | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS04J883B vs 5962-88752012X |
5962-88752012A | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS04J883B vs 5962-88752012A |
SNC54LS04J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS04J883B vs SNC54LS04J |