Part Details for 54LS155FMQB by Fairchild Semiconductor Corporation
Overview of 54LS155FMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 54LS155FMQB
54LS155FMQB CAD Models
54LS155FMQB Part Data Attributes
|
54LS155FMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS155FMQB
Fairchild Semiconductor Corporation
Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54LS155FMQB
This table gives cross-reference parts and alternative options found for 54LS155FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS155FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9750801QFA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | 54LS155FMQB vs 5962-9750801QFA |
54LS155/BFAJC | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | 54LS155FMQB vs 54LS155/BFAJC |
M38510/32601BFA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 54LS155FMQB vs M38510/32601BFA |
M38510/32601BFX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | 54LS155FMQB vs M38510/32601BFX |
M38510/32601BFX | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | 54LS155FMQB vs M38510/32601BFX |
5962-3832601BFX | IC LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Decoder/Driver | Texas Instruments | 54LS155FMQB vs 5962-3832601BFX |
M38510/32601BFA | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | 54LS155FMQB vs M38510/32601BFA |
M38510/32601BFX | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | 54LS155FMQB vs M38510/32601BFX |
M38510/32601BFA | Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | 54LS155FMQB vs M38510/32601BFA |
SN54LS155AW | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS155FMQB vs SN54LS155AW |