Logic
JM38510/30702BFA
Description: LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16

Overview of JM38510/30702BFA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16
JM38510/30702BFA Texas Instruments Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125

CAD Models for JM38510/30702BFA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/30702BFA by Motorola Mobility LLC

JM38510/30702BFA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-GDFP-F16
Length
9.65 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Seated Height-Max
2.15 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.415 mm
Want to compare parts?
  1. JM38510/30702BFA
    Motorola Mobility LLC
    LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16
    VS

Alternate Parts for JM38510/30702BFA

This table gives cross-reference parts and alternative options found for JM38510/30702BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30702BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS139AW Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments JM38510/30702BFA vs SNJ54LS139AW
54LS139/BFAJC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 Motorola Mobility LLC JM38510/30702BFA vs 54LS139/BFAJC
DM54LS139W Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation JM38510/30702BFA vs DM54LS139W
M38510/30702BFA Decimal Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, FP-16 Lansdale Semiconductor Inc JM38510/30702BFA vs M38510/30702BFA
JM38510/30702BFA Decoder/Driver, LS Series, Inverted Output, TTL, CDFP16, CERFLAT-16 Motorola Semiconductor Products JM38510/30702BFA vs JM38510/30702BFA
M38510/30702SFA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments JM38510/30702BFA vs M38510/30702SFA
SNJ54LS139W-10 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments JM38510/30702BFA vs SNJ54LS139W-10
SN54LS139W-10 IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, Decoder/Driver Texas Instruments JM38510/30702BFA vs SN54LS139W-10
7600701FA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments JM38510/30702BFA vs 7600701FA
M38510/30702BFX LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/30702BFA vs M38510/30702BFX
Part Number Description Manufacturer Compare
DM54LS139W/883 IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, Decoder/Driver National Semiconductor Corporation JM38510/30702BFA vs DM54LS139W/883
54AC138LM AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments JM38510/30702BFA vs 54AC138LM
M38510/32601SFA LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments JM38510/30702BFA vs M38510/32601SFA
54AC138LM Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation JM38510/30702BFA vs 54AC138LM
M38510/30702SFA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments JM38510/30702BFA vs M38510/30702SFA
5962-87623012X Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v JM38510/30702BFA vs 5962-87623012X
M38510/32601BFA Decoder/Driver, LS Series, True Output, TTL, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC JM38510/30702BFA vs M38510/32601BFA
7600701FA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments JM38510/30702BFA vs 7600701FA
SN54LS155W-00 IC LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, Decoder/Driver Texas Instruments JM38510/30702BFA vs SN54LS155W-00
SNJ54LS139W-00 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments JM38510/30702BFA vs SNJ54LS139W-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/30702BFA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/30702BFA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JM38510/30702BFA would you like to use for your alert(s)?
  • Please alert me when JM38510/30702BFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/30702BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/30702BFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/30702BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/30702BFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/30702BFA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: