Part Details for 54LS21M/B2AJC by Motorola Mobility LLC
Overview of 54LS21M/B2AJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS21M/B2AJC
54LS21M/B2AJC CAD Models
54LS21M/B2AJC Part Data Attributes:
|
54LS21M/B2AJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54LS21M/B2AJC
Motorola Mobility LLC
LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.885 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.885 mm |
Alternate Parts for 54LS21M/B2AJC
This table gives cross-reference parts and alternative options found for 54LS21M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS21M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3831003BX | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Military Specifications | 54LS21M/B2AJC vs 5962-3831003BX |
M38510/31003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS21M/B2AJC vs M38510/31003B2X |
54LS21LMQB | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS21M/B2AJC vs 54LS21LMQB |
54LS21/B2AJC | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS21M/B2AJC vs 54LS21/B2AJC |
JM3851031003B2A | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS21M/B2AJC vs JM3851031003B2A |
M38510/31003B2A | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54LS21M/B2AJC vs M38510/31003B2A |
54LS21/B2AJC | AND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS21M/B2AJC vs 54LS21/B2AJC |
5962-3831003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS21M/B2AJC vs 5962-3831003B2X |
M38510/31003B2X | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS21M/B2AJC vs M38510/31003B2X |
SN54LS21FK | LS SERIES, DUAL 4-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS21M/B2AJC vs SN54LS21FK |