Part Details for 54LVTH16373RPFS by Data Device Corporation
Overview of 54LVTH16373RPFS by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54LVTH16373RPFS
54LVTH16373RPFS CAD Models
54LVTH16373RPFS Part Data Attributes:
|
54LVTH16373RPFS
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
54LVTH16373RPFS
Data Device Corporation
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-XDFP-F48 | |
Length | 15.748 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4704 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.652 mm |
Alternate Parts for 54LVTH16373RPFS
This table gives cross-reference parts and alternative options found for 54LVTH16373RPFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVTH16373RPFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVTH16373RPFE | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | 54LVTH16373RPFS vs 54LVTH16373RPFE |
SNJ54LVTH16373WD | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 54LVTH16373RPFS vs SNJ54LVTH16373WD |
54LVTH16373RPFI | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 54LVTH16373RPFS vs 54LVTH16373RPFI |
54LVTH16373RPFB | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 54LVTH16373RPFS vs 54LVTH16373RPFB |
SNJ54LVT16373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, 0.635 MM PITCH, FINE PITCH, CERAMIC, FP-48 | Rochester Electronics LLC | 54LVTH16373RPFS vs SNJ54LVT16373WD |
5962-9681001QXA | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 54LVTH16373RPFS vs 5962-9681001QXA |
SN54LVTH16373WDR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | 54LVTH16373RPFS vs SN54LVTH16373WDR |
SNJ54LVT16373WD | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 54LVTH16373RPFS vs SNJ54LVT16373WD |
54LVTH16373RPFI | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | 54LVTH16373RPFS vs 54LVTH16373RPFI |
SN54LVT16373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 54LVTH16373RPFS vs SN54LVT16373WD |