Part Details for 5962-9681001QXA by Texas Instruments
Overview of 5962-9681001QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9681001QXA
5962-9681001QXA CAD Models
5962-9681001QXA Part Data Attributes
|
5962-9681001QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9681001QXA
Texas Instruments
3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |
Alternate Parts for 5962-9681001QXA
This table gives cross-reference parts and alternative options found for 5962-9681001QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9681001QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVTH16373RPFB | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 5962-9681001QXA vs 54LVTH16373RPFB |
54LVTH16373RPFE | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | 5962-9681001QXA vs 54LVTH16373RPFE |
54LVTH16373RPFE | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 5962-9681001QXA vs 54LVTH16373RPFE |
SN54LVTH16373WDR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | 5962-9681001QXA vs SN54LVTH16373WDR |
SNJ54LVTH16373WD | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9681001QXA vs SNJ54LVTH16373WD |
54LVTH16373RPFS | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 5962-9681001QXA vs 54LVTH16373RPFS |
SNJ54LVT16373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, 0.635 MM PITCH, FINE PITCH, CERAMIC, FP-48 | Rochester Electronics LLC | 5962-9681001QXA vs SNJ54LVT16373WD |
54LVTH16373RPFS | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | 5962-9681001QXA vs 54LVTH16373RPFS |
SN54LVT16373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9681001QXA vs SN54LVT16373WD |