Part Details for 54S135FM by Fairchild Semiconductor Corporation
Overview of 54S135FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54S135FM
54S135FM CAD Models
54S135FM Part Data Attributes:
|
54S135FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54S135FM
Fairchild Semiconductor Corporation
XOR/XNOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDFP14, DFP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 54S135FM
This table gives cross-reference parts and alternative options found for 54S135FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S135FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54S135W | XOR/XNOR Gate, S Series, 4-Func, 2-Input, TTL, CQFP16 | Signetics | 54S135FM vs S54S135W |
SN54S135W | S SERIES, QUAD 2-INPUT XOR/XNOR GATE, CDFP16 | Texas Instruments | 54S135FM vs SN54S135W |
S54S135W | IC S SERIES, QUAD 2-INPUT XOR/XNOR GATE, CQFP16, Gate | NXP Semiconductors | 54S135FM vs S54S135W |