Filter Your Search
1 - 2 of 2 results
|
54S135FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13.5 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | XOR/XNOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||
|
54S135FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13.5 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | XOR/XNOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | PLASTIC/EPOXY | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 |