Part Details for 54ACT139DMQB by Fairchild Semiconductor Corporation
Overview of 54ACT139DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for 54ACT139DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DECODER/DRIVER, ACT SERIES, INVERTED OUTPUT, CMOS, CDIP16 | 6 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | DECODER/DRIVER, ACT SERIES, INVERTED OUTPUT, CMOS, CDIP16 | 7 |
|
$47.7489 / $50.2620 | Buy Now |
Part Details for 54ACT139DMQB
54ACT139DMQB CAD Models
54ACT139DMQB Part Data Attributes:
|
54ACT139DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT139DMQB
Fairchild Semiconductor Corporation
Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT139DMQB
This table gives cross-reference parts and alternative options found for 54ACT139DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT139DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT139EE4 | Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125 | Texas Instruments | 54ACT139DMQB vs CD74ACT139EE4 |
CD74ACT139E | Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125 | Texas Instruments | 54ACT139DMQB vs CD74ACT139E |
MC74ACT139NC | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 54ACT139DMQB vs MC74ACT139NC |
5962-8755301EX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | e2v technologies | 54ACT139DMQB vs 5962-8755301EX |
MC74ACT139NG | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 54ACT139DMQB vs MC74ACT139NG |
74ACT139DC | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54ACT139DMQB vs 74ACT139DC |
HD74ACT139AP | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Renesas Electronics Corporation | 54ACT139DMQB vs HD74ACT139AP |
54ACT139DMQB | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54ACT139DMQB vs 54ACT139DMQB |
54ACT139DMQB | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | 54ACT139DMQB vs 54ACT139DMQB |
HD74ACT139P | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Renesas Electronics Corporation | 54ACT139DMQB vs HD74ACT139P |