Part Details for 54LS367AFMQB by National Semiconductor Corporation
Overview of 54LS367AFMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 54LS367AFMQB
54LS367AFMQB CAD Models
54LS367AFMQB Part Data Attributes
|
54LS367AFMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS367AFMQB
National Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54LS367AFMQB
This table gives cross-reference parts and alternative options found for 54LS367AFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS367AFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32203BFX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54LS367AFMQB vs M38510/32203BFX |
M38510/32203BFA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 54LS367AFMQB vs M38510/32203BFA |
54LS367AFMQB | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54LS367AFMQB vs 54LS367AFMQB |
M38510/32203BFX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | YAGEO Corporation | 54LS367AFMQB vs M38510/32203BFX |
M38510/32203SFX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54LS367AFMQB vs M38510/32203SFX |
M38510/32203BFX | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | NXP Semiconductors | 54LS367AFMQB vs M38510/32203BFX |
DM54LS367AW-MLS | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | 54LS367AFMQB vs DM54LS367AW-MLS |
M38510/32203SFA | Hex Bus Drivers With 3-State Outputs 16-CFP -55 to 125 | Texas Instruments | 54LS367AFMQB vs M38510/32203SFA |
JM38510/32203BFA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CFP -55 to 125 | Texas Instruments | 54LS367AFMQB vs JM38510/32203BFA |
5962-3832203BFX | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | NXP Semiconductors | 54LS367AFMQB vs 5962-3832203BFX |