Filter Your Search
1 - 5 of 5 results
|
TT54LS367AFMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 16 ns | 2 | 6 | YES | DFP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | TRUE | 24 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
54LS367AFMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 16 ns | 1 | 6 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | COMMERCIAL | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | NOT SPECIFIED | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS INC | DFP, | unknown | DFP | 16 | ||||||||||||
![]() |
54LS367AFMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 ns | 1 | 6 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 12 mA | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, FP-16 | compliant | 8542.39.00.01 | DFP | 16 | |||
![]() |
54LS367AFMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 6 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TEXAS INSTRUMENTS INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||||
|
54LS367AFMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 16 ns | 16 ns | 1 | 6 | YES | DFP | 50 pF | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 12 mA | 2 | TRUE | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-16 | unknown |