-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM FB,ASY,008,PWR,HDR,SL,SEQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2701
|
Newark | Hard Metric Connector, Header, 8Pos, Product Range:-, No. Of Contacts:8Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:2Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5536624-1 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 | Buy Now |
DISTI #
76AC8970
|
Newark | High Speed/Modular Connectors 2Mm Fb |Amp Te Connectivity 5536624-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 | Buy Now |
DISTI #
A101858-ND
|
DigiKey | CONN HEADER FUTUREBUS 8POS PCB Min Qty: 1152 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5220 | Buy Now |
DISTI #
5536624-1
|
Avnet Americas | Conn Backplane HDR 8Power POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 5536624-1) RoHS: Compliant Min Qty: 1152 Package Multiple: 576 Container: Bulk | 0 |
|
$4.8081 / $5.4285 | Buy Now |
DISTI #
571-5536624-1
|
Mouser Electronics | High Speed / Modular Connectors 2MM FB,ASY,008,PWR HDR,SL,SEQ RoHS: Compliant | 0 |
|
$5.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 576 Container: Tube | 0Tube |
|
$4.5700 | Buy Now |
DISTI #
AMP5536624-1
|
Heilind Electronics | 2MM FB,ASY,008,PWR,HDR,SL,SEQ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM FB,ASY,008,PWR,HDR,SL,SEQ RoHS: Compliant | 0 |
|
$4.8100 / $13.1800 | Buy Now |
DISTI #
AMP5536624-1
|
Interstate Connecting Components | 2MM FB,ASY,008,PWR,HDR,SL,SEQ | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5536624-1
|
PEI Genesis | Board Connector 8 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536624-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536624-1
TE Connectivity
2MM FB,ASY,008,PWR,HDR,SL,SEQ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.668 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5536624-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5536624-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536699-3 | 2MM FB,ASY,008,PWR,HDR,4R SEQ | TE Connectivity | 5536624-1 vs 5536699-3 |
5536626-1 | 2MM FB,ASY,008,PWR,HDR,EN,SEQ | TE Connectivity | 5536624-1 vs 5536626-1 |
5536622-1 | 2MMFB,ASY,008,PWR,HDR,SL,SEQ | TE Connectivity | 5536624-1 vs 5536622-1 |
5536626-2 | 2MM FB,ASY,008,PWR,HDR,EN,SEQ | TE Connectivity | 5536624-1 vs 5536626-2 |
5536621-1 | 2MMFB,ASY,008,PWR,HDR,SL,SEQ | TE Connectivity | 5536624-1 vs 5536621-1 |