-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 1 to 4 Clock Buffer, COL0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1587
|
Newark | Clock Buffer, 200Mhz, -40 To 105Deg C Rohs Compliant: Yes |Renesas 553SCMGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2300 / $2.5000 | Buy Now |
DISTI #
800-2898-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8VFQFN Min Qty: 1 Lead time: 18 Weeks Container: Strip |
699 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
553SCMGI
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Product that comes on tape, but is not reeled (Alt: 553SCMGI) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
972-553SCMGI
|
Mouser Electronics | Clock Buffer Low Skew 1 to 4 50fs 200MHz 3.465V RoHS: Compliant | 2288 |
|
$1.0500 / $2.3800 | Buy Now |
|
Future Electronics | MIXED SIGNAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Reel | 0Reel |
|
$1.0700 / $1.1600 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 8VFQFN Min Qty: 1 Container: Strip | 699 |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
553SCMGI
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Product that comes on tape, but is not reeled (Alt: 553SCMGI) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
553SCMGI
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Product that comes on tape, but is not reeled (Alt: 553SCMGI) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
553SCMGI
|
Avnet Silica | Low Skew 1 to 4 Clock Buffer (Alt: 553SCMGI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Silica - 400 |
|
Buy Now | |
DISTI #
3262852
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4395 / $2.6881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553SCMGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
553SCMGI
Renesas Electronics Corporation
Low Skew 1 to 4 Clock Buffer, COL0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | COL | |
Pin Count | 8 | |
Manufacturer Package Code | CMG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 553 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 553SCMGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553SCMGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553SCMGI8 | COL-8, Reel | Integrated Device Technology Inc | 553SCMGI vs 553SCMGI8 |