-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew 1 to 4 Clock Buffer, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-553SDCGI8CT-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2770 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
553SDCGI8
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Tape and Reel (Alt: 553SDCGI8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
972-553SDCGI8
|
Mouser Electronics | Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz RoHS: Compliant | 7993 |
|
$1.1000 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9760 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2770 |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
553SDCGI8
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Tape and Reel (Alt: 553SDCGI8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0160 / $1.1600 | Buy Now |
|
Ameya Holding Limited | 6004 |
|
RFQ | ||
DISTI #
553SDCGI8
|
Avnet Americas | Low Skew 1 to 4 Clock Buffer - Tape and Reel (Alt: 553SDCGI8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0160 / $1.1600 | Buy Now |
DISTI #
553SDCGI8
|
Avnet Silica | Low Skew 1 to 4 Clock Buffer (Alt: 553SDCGI8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3765597
|
Farnell | CLOCK BUFFER, 200MHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553SDCGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
553SDCGI8
Renesas Electronics Corporation
Low Skew 1 to 4 Clock Buffer, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 553 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 553SDCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553SDCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553SDCGI | Low Skew 1 to 4 Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 553SDCGI8 vs 553SDCGI |