-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,24 POS,PANEL MTG,LPF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24216-ND
|
DigiKey | CONN RCPT 24POS PNL MNT IDC Min Qty: 1 Lead time: 17 Weeks Container: Tray |
500 In Stock |
|
$15.3246 / $21.6300 | Buy Now |
DISTI #
554088-1
|
Avnet Americas | Conn SCSI RCP 24 POS 1.27mm IDT RA Cable Mount 24 Terminal 1 Port Tray - Trays (Alt: 554088-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Tray | 12 |
|
$9.0219 | Buy Now |
DISTI #
571-5540881
|
Mouser Electronics | D-Sub Standard Connectors RECPT 24P PANEL MNT low profile plastic RoHS: Compliant | 168 |
|
$15.9400 / $21.6300 | Buy Now |
DISTI #
73776442
|
RS | RCPT ASSY,24 POS, PANEL MTG, LPF, IDC D-Sub Connectors | TE Connectivity 554088-1 Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7300 | RFQ |
|
Future Electronics | RCPT ASSY,24 POS,PANEL MTG,LPF RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$14.3900 | Buy Now |
DISTI #
AMP554088-1
|
Heilind Electronics | RCPT ASSY24 POSPANEL MTGLPF | Americas - 0 in Stock |
|
$16.4067 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,24 POS,PANEL MTG,LPF RoHS: Compliant |
101 In Stock |
|
$14.9500 / $23.4900 | Buy Now |
|
Quest Components | 10 |
|
$42.2750 / $44.5000 | Buy Now | |
DISTI #
554088-1
|
TTI | D-Sub Standard Connectors RECPT 24P PANEL MNT low profile plastic RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$14.3200 / $14.6000 | Buy Now |
DISTI #
554088-1
|
Avnet Americas | Conn SCSI RCP 24 POS 1.27mm IDT RA Cable Mount 24 Terminal 1 Port Tray - Trays (Alt: 554088-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Tray | 12 |
|
$9.0219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
554088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554088-1
TE Connectivity
RCPT ASSY,24 POS,PANEL MTG,LPF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.62 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 155.68 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 44.48 N |
This table gives cross-reference parts and alternative options found for 554088-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 554088-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5553121-2 | ASSY, EMI RCPT, 24 POSN, RTANG | TE Connectivity | 554088-1 vs 5553121-2 |
5553121-1 | ASSY, EMI RCPT, 24 POSN, RTANG | TE Connectivity | 554088-1 vs 5553121-1 |