-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555154-2) MJ,R/A,LP,F6P/4C,SHLD,PNL,TRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0420
|
Newark | Jack, Modular, 6Way, Modular Connector Type:Rj14 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 5555154-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$1.2800 / $1.7200 | Buy Now |
DISTI #
A31441-ND
|
DigiKey | CONN MOD JACK 6P4C R/A SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
612 In Stock |
|
$1.1694 / $1.7900 | Buy Now |
DISTI #
5555154-2
|
Avnet Americas | MJ,R/A,LP,F6P/4C,SHLD,PNL,TRAY - Trays (Alt: 5555154-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 231412160 Factory Stock |
|
$0.7183 | Buy Now |
DISTI #
571-5555154-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P/4C SHIELDED SHIELDED RoHS: Compliant | 4197 |
|
$1.0500 / $1.6400 | Buy Now |
DISTI #
E02:0323_01939343
|
Arrow Electronics | Conn RJ-14 F 6 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Box/Tray Min Qty: 1216 Package Multiple: 152 Lead time: 8 Weeks Date Code: 2212 | Europe - 1216 |
|
$0.9649 / $1.0373 | Buy Now |
DISTI #
V99:2348_11671930
|
Arrow Electronics | Conn RJ-14 F 6 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1833 | Americas - 92 |
|
$0.0779 / $0.2975 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2432 Package Multiple: 152 Container: Tray | 0Tray |
|
$1.1700 / $1.3400 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2432 Package Multiple: 152 Container: Tray | 0Tray |
|
$1.1700 / $1.3400 | Buy Now |
DISTI #
AMP5555154-2
|
Heilind Electronics | MJR/ALPF6P/4CSHLDPNLTRAY | Americas - 0 in Stock |
|
$0.8690 / $1.1918 | Buy Now |
|
Onlinecomponents.com | MJ,R/A,LP,F6P/4C,SHLD,PNL,TRAY RoHS: Compliant |
3219 In Stock 12160 Factory Stock |
|
$0.7140 / $1.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555154-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555154-2
TE Connectivity
(5555154-2) MJ,R/A,LP,F6P/4C,SHLD,PNL,TRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555154-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555154-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8723-N6450 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 5555154-2 vs 8723-N6450 |
5555979-1 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 5555154-2 vs 5555979-1 |
5555154-2 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 5555154-2 vs 5555154-2 |