There are no models available for this part yet.
Overview of 5650F7 by Chicago Miniature Lighting LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5650F7 by Chicago Miniature Lighting LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | VISIBLE LED, DIFFUSED | 76 |
|
$0.6783 / $1.1305 | Buy Now |
CAD Models for 5650F7 by Chicago Miniature Lighting LLC
Part Data Attributes for 5650F7 by Chicago Miniature Lighting LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CHICAGO MINIATURE LIGHTING LLC
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
6.3 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.366 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
55 deg
|
Alternate Parts for 5650F7
This table gives cross-reference parts and alternative options found for 5650F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5650F7 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 5650F7 vs 5650F7 |
5510307-004 | Single Color LED, High Efficiency Yellow, 3mm | Dialight | 5650F7 vs 5510307-004 |
SSF-LXH103YD | Single Color LED, Yellow, Diffused, T-1, 3mm, | ITW Lumex | 5650F7 vs SSF-LXH103YD |
551-0307-004F | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 5650F7 vs 551-0307-004F |
551-0307-004 | T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm | Dialight | 5650F7 vs 551-0307-004 |
PC120TY4 | Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN | LEDtronics Inc | 5650F7 vs PC120TY4 |