Part Details for PC120TY4 by LEDtronics Inc
Overview of PC120TY4 by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PC120TY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 257 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED, T-1, 3MM | 22 |
|
$1.5000 / $1.8750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED, T-1, 3MM | 205 |
|
$1.3875 / $3.0000 | Buy Now |
Part Details for PC120TY4
PC120TY4 CAD Models
PC120TY4 Part Data Attributes
|
PC120TY4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC120TY4
LEDtronics Inc
Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for PC120TY4
This table gives cross-reference parts and alternative options found for PC120TY4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC120TY4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0307-010 | Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN | Dialight | PC120TY4 vs 551-0307-010 |
5360F7 | Single Color LED Array, Yellow, Diffused, T-1, 3mm, 8 PIN | CML Innovative Technologies | PC120TY4 vs 5360F7 |
551-0307-010F | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PC120TY4 vs 551-0307-010F |
5650F7 | CBI 3mm 1POS Right Angle 2.1V Yellow | Visual Communications Company | PC120TY4 vs 5650F7 |
551-0307F | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PC120TY4 vs 551-0307F |
5650F7 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | PC120TY4 vs 5650F7 |