-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787446-1) HDR ASY,VERT,NO KEY,RET TAIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6888
|
Newark | Battery Interconnect, Brass, Th, Battery Sizes Accepted:-, Battery Terminals:Through Hole, Contact Material:Brass, Contact Plating:Tin Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5787446-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$2.8500 / $3.0800 | Buy Now |
DISTI #
68Y6676
|
Newark | Header, Battery, 5Way, Battery Sizes Accepted:-, Battery Terminals:Through Hole, Contact Material:Brass, Contact Plating:Tin Plated Contacts, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 5787446-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5082 |
|
$3.5400 / $5.2400 | Buy Now |
DISTI #
5787446-1-ND
|
DigiKey | CONN HDR 5POS 5.00MM KINKED PIN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2926 In Stock |
|
$2.9847 / $4.1000 | Buy Now |
DISTI #
5787446-1
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port - Trays (Alt: 5787446-1) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Tray | 2994 |
|
$1.9404 | Buy Now |
DISTI #
99X6888
|
Avnet Americas | Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 99X6888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 47 Partner Stock |
|
$3.6300 / $5.1900 | Buy Now |
DISTI #
571-5787446-1
|
Mouser Electronics | Power to the Board BATT HDR 05P VRT RoHS: Compliant | 3633 |
|
$2.6400 / $4.6500 | Buy Now |
|
Future Electronics | 5 Position Through Hole Vertical Battery Interconnect Blade Header RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 4180Tray |
|
$1.9100 / $2.0300 | Buy Now |
|
Future Electronics | 5 Position Through Hole Vertical Battery Interconnect Blade Header RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 1680Tray |
|
$1.6400 / $1.7500 | Buy Now |
|
Future Electronics | 5 Position Through Hole Vertical Battery Interconnect Blade Header RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 1510Tray |
|
$1.9700 / $2.0900 | Buy Now |
DISTI #
AMP5787446-1
|
Heilind Electronics | HDR ASYVERTNO KEYRET TAIL | Americas - 2291 in Stock |
|
$2.7161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787446-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787446-1
TE Connectivity
(5787446-1) HDR ASY,VERT,NO KEY,RET TAIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.386 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.064 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTHALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 5787446-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787446-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
787446-1 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5787446-1 vs 787446-1 |
5787446-1 | PCB Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5787446-1 vs 5787446-1 |