-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, T-1, 2.85mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8742
|
Newark | Ckt Board Indicator, Red, 14Mcd, Smd Rohs Compliant: Yes |Dialight 591-2001-013NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1240 |
|
$1.0900 / $1.6400 | Buy Now |
DISTI #
645-591-2001-013NF
|
Mouser Electronics | LED Circuit Board Indicators 3MM PRISM R 13" REEL RoHS: Compliant | 136 |
|
$0.7030 / $1.7000 | Buy Now |
DISTI #
591-2001-013NF
|
TTI | LED Circuit Board Indicators 3MM PRISM R 13" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$0.6560 / $0.6960 | Buy Now |
DISTI #
000000000006253956
|
Sager | LED Circuit Board Indicators 3mm prism r 13 reel Min Qty: 1600 | 0 |
|
$0.7512 / $0.7825 | Buy Now |
DISTI #
SMC-591-2001-013NF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 125 |
|
RFQ | |
DISTI #
4256546
|
element14 Asia-Pacific | CKT BOARD INDICATOR, RED, 14MCD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1240 |
|
$0.8522 / $1.9101 | Buy Now |
DISTI #
4256546RL
|
element14 Asia-Pacific | CKT BOARD INDICATOR, RED, 14MCD, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1240 |
|
$0.8522 / $0.9477 | Buy Now |
DISTI #
4256546
|
Farnell | CKT BOARD INDICATOR, RED, 14MCD, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 1240 |
|
$0.8717 / $2.2201 | Buy Now |
DISTI #
4256546RL
|
Farnell | CKT BOARD INDICATOR, RED, 14MCD, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 1240 |
|
$0.8717 / $0.9633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
591-2001-013NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-2001-013NF
Dialight
Single Color LED, Red, T-1, 2.85mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.3 V | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.85 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for 591-2001-013NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-2001-013NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-2001-002NF | Single Color LED, Red, T-1, 2.85mm, | Dialight | 591-2001-013NF vs 591-2001-002NF |
591-2001-007NF | Single Color LED, Red, T-1, 2.85mm, | Dialight | 591-2001-013NF vs 591-2001-007NF |