-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C8365
|
Newark | Tantalum Capacitor, 150Uf, 16V, 0.14 Ohm, 0.2, Smd, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.14Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 595D157X0016D2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9800 | Buy Now |
DISTI #
07J7383
|
Newark | Capacitor Tant, 150Uf, 16V, 0.14 Ohm, 0.2, Smd, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.14Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.04Arohs Compliant: Yes |Vishay 595D157X0016D2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 / $2.8600 | Buy Now |
DISTI #
595D157X0016D2T
|
Avnet Americas | Cap Tant Solid 150uF 16V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.14 Ohm 125°C T/R - Tape and Reel (Alt: 595D157X0016D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3355 / $2.9670 | Buy Now |
DISTI #
74-595D157X0016D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF 16volts 20% D case Conformal RoHS: Compliant | 235 |
|
$2.1900 / $4.3700 | Buy Now |
|
Future Electronics | 595D Series 150 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.9200 / $1.9700 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 150uf, 16V, 20±% | 2317 |
|
$2.1600 / $4.3200 | Buy Now |
DISTI #
595D157X0016D2T
|
TTI | Tantalum Capacitors - Solid SMD 150uF 16volts 20% D case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$1.9500 / $1.9900 | Buy Now |
DISTI #
595D157X0016D2T
|
Avnet Americas | Cap Tant Solid 150uF 16V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.14 Ohm 125°C T/R - Tape and Reel (Alt: 595D157X0016D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3355 / $2.9670 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 498 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D157X0016D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D157X0016D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1040 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 595D157X0016D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D157X0016D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D157X0016D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D157X0016D2T vs 293D157X0016D8T |
07016-082MMCBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | 595D157X0016D2T vs 07016-082MMCBB |
T491D157M016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 595D157X0016D2T vs T491D157M016AMAUTO |
TR3D157M016C0085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D157X0016D2T vs TR3D157M016C0085 |
TR3D157M016E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D157X0016D2T vs TR3D157M016E0150 |
T95D157M016ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D157X0016D2T vs T95D157M016ESAS |
07016-082MMCHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | 595D157X0016D2T vs 07016-082MMCHZ |
B45198H3157M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 595D157X0016D2T vs B45198H3157M406 |
07016-082MMBHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | 595D157X0016D2T vs 07016-082MMBHA |
T95D157M016CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D157X0016D2T vs T95D157M016CSSL |