Part Details for 5962-7603901VEA by Texas Instruments
Overview of 5962-7603901VEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 5962-7603901VEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2285 |
|
RFQ |
Part Details for 5962-7603901VEA
5962-7603901VEA CAD Models
5962-7603901VEA Part Data Attributes
|
5962-7603901VEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-7603901VEA
Texas Instruments
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-7603901VEA
This table gives cross-reference parts and alternative options found for 5962-7603901VEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7603901VEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123NDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 | Motorola Mobility LLC | 5962-7603901VEA vs SN74LS123NDS |
JM38510/31401BEA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16 | Motorola Mobility LLC | 5962-7603901VEA vs JM38510/31401BEA |
SN54LS123JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 5962-7603901VEA vs SN54LS123JD |
SN54LS123J | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | 5962-7603901VEA vs SN54LS123J |
GD74LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, | Goldstar Electron Co Ltd | 5962-7603901VEA vs GD74LS123J |
SN74LS123N3 | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | 5962-7603901VEA vs SN74LS123N3 |
M38510/31401SEA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-7603901VEA vs M38510/31401SEA |
JM38510/31401BEA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 5962-7603901VEA vs JM38510/31401BEA |
SN74LS123ND | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | 5962-7603901VEA vs SN74LS123ND |
SN74LS123N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, 648-08, 16 PIN | Motorola Mobility LLC | 5962-7603901VEA vs SN74LS123N |