Part Details for 5962-8685924TA by Micross Components
Overview of 5962-8685924TA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8685924TA
5962-8685924TA CAD Models
5962-8685924TA Part Data Attributes:
|
5962-8685924TA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8685924TA
Micross Components
Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, DIP-22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDIP-T22 | |
Length | 29.337 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8685924TA
This table gives cross-reference parts and alternative options found for 5962-8685924TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685924TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685924YA | CDIP-22, Tube | Integrated Device Technology Inc | 5962-8685924TA vs 5962-8685924YA |
5962-8685924YA | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, | Temic Semiconductors | 5962-8685924TA vs 5962-8685924YA |
5962-8685924YX | Standard SRAM, 16KX4, 35ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Matra MHS | 5962-8685924TA vs 5962-8685924YX |
5962-8685924TC | Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Micross Components | 5962-8685924TA vs 5962-8685924TC |
P4C188-35DM | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | 5962-8685924TA vs P4C188-35DM |
5962-8685924YX | Standard SRAM, 16KX4, 35ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Cypress Semiconductor | 5962-8685924TA vs 5962-8685924YX |
5962-8685924YA | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | 5962-8685924TA vs 5962-8685924YA |
IDT7188S35DBG | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | 5962-8685924TA vs IDT7188S35DBG |
MT5C6404C-35/IT | Standard SRAM | Micross Components | 5962-8685924TA vs MT5C6404C-35/IT |
5962-8685924YC | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Micron Technology Inc | 5962-8685924TA vs 5962-8685924YC |