Part Details for 5962-8754601PA by Defense Logistics Agency
Overview of 5962-8754601PA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8754601PA
5962-8754601PA CAD Models
5962-8754601PA Part Data Attributes:
|
5962-8754601PA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8754601PA
Defense Logistics Agency
Line Driver, 2 Func, 2 Driver, BIPolar, CDIP8, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for 5962-8754601PA
This table gives cross-reference parts and alternative options found for 5962-8754601PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8754601PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8754601PX | IC DUAL LINE DRIVER, CDIP8, CERDIP-8, Line Driver or Receiver | National Semiconductor Corporation | 5962-8754601PA vs 5962-8754601PX |
DS9638CJ | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8754601PA vs DS9638CJ |
SN75ALS191PE4 | Dual Differential Line Driver 8-PDIP 0 to 70 | Texas Instruments | 5962-8754601PA vs SN75ALS191PE4 |
DS9638J/883 | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | 5962-8754601PA vs DS9638J/883 |
DS9638CN/NOPB | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-8754601PA vs DS9638CN/NOPB |
DS9638J/883 | RS-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125 | Texas Instruments | 5962-8754601PA vs DS9638J/883 |
UA9638RM | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8754601PA vs UA9638RM |
DS9638CJ | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-8754601PA vs DS9638CJ |
5962-8754601PX | DUAL LINE DRIVER, CDIP8, CERDIP-8 | Texas Instruments | 5962-8754601PA vs 5962-8754601PX |
SN55158JG | LINE DRIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | 5962-8754601PA vs SN55158JG |