-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS9638J/883-ND
|
DigiKey | IC DRIVER 2/0 8CDIP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 723 |
|
RFQ | ||
|
Chip1Cloud | DS9638QML RS-422 Dual High Speed Differential Line Driver | 38200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS9638J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS9638J/883
Texas Instruments
RS-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 4.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00005 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS9638J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9638J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9638CPE4 | Dual High-Speed Differential Line Driver 8-PDIP 0 to 70 | Texas Instruments | DS9638J/883 vs UA9638CPE4 |
DS9638CN | DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | DS9638J/883 vs DS9638CN |
5962-8754601PA | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9638J/883 vs 5962-8754601PA |
5962-8754601PA | RS-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125 | Texas Instruments | DS9638J/883 vs 5962-8754601PA |
DS9638MJ/883 | IC DUAL LINE DRIVER, CDIP8, MINI, CERDIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9638J/883 vs DS9638MJ/883 |
DS9638CJ | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | DS9638J/883 vs DS9638CJ |
SN75ALS191P | Dual Differential Line Driver 8-PDIP 0 to 70 | Texas Instruments | DS9638J/883 vs SN75ALS191P |
5962-8754601PX | DUAL LINE DRIVER, CDIP8, CERDIP-8 | Texas Instruments | DS9638J/883 vs 5962-8754601PX |
UA9638CP | Dual High-Speed Differential Line Driver 8-PDIP 0 to 70 | Texas Instruments | DS9638J/883 vs UA9638CP |
5962-8754601PX | IC DUAL LINE DRIVER, CDIP8, CERDIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9638J/883 vs 5962-8754601PX |