Part Details for 5962-8754601PA by National Semiconductor Corporation
Overview of 5962-8754601PA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8754601PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for 5962-8754601PA
5962-8754601PA CAD Models
5962-8754601PA Part Data Attributes:
|
5962-8754601PA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8754601PA
National Semiconductor Corporation
IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for 5962-8754601PA
This table gives cross-reference parts and alternative options found for 5962-8754601PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8754601PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8754601PX | DUAL LINE DRIVER, CDIP8, CERDIP-8 | Texas Instruments | 5962-8754601PA vs 5962-8754601PX |
DS9638J/883 | RS-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125 | Texas Instruments | 5962-8754601PA vs DS9638J/883 |
DS9638MJ/883 | DUAL LINE DRIVER, CDIP8, MINI, CERDIP-8 | Texas Instruments | 5962-8754601PA vs DS9638MJ/883 |
5962-8754601PX | IC DUAL LINE DRIVER, CDIP8, CERDIP-8, Line Driver or Receiver | National Semiconductor Corporation | 5962-8754601PA vs 5962-8754601PX |
DS9638CJ | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-8754601PA vs DS9638CJ |
UA9638RM | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8754601PA vs UA9638RM |
UA9638CPE4 | Dual High-Speed Differential Line Driver 8-PDIP 0 to 70 | Texas Instruments | 5962-8754601PA vs UA9638CPE4 |
DS9638MJ | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP8 | National Semiconductor Corporation | 5962-8754601PA vs DS9638MJ |
DS9638J/883 | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | 5962-8754601PA vs DS9638J/883 |
DS9638CJ | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-8754601PA vs DS9638CJ |