There are no models available for this part yet.
Overview of 5962-8863002VX by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8863002VX by Precision Monolithics Inc
Part Data Attributes for 5962-8863002VX by Precision Monolithics Inc
5962-8863002VX
Precision Monolithics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.015 µA
|
Bandwidth (3dB)-Nom
|
0.57 MHz
|
Common-mode Reject Ratio-Min
|
75 dB
|
Input Offset Current-Max (IIO)
|
0.002 µA
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-GDIP-T18
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Non-linearity-Max
|
0.005%
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
4.5 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Max
|
10000
|
Voltage Gain-Min
|
0.1
|
Voltage Gain-Nom
|
1000
|
Width
|
7.62 mm
|
Want to compare parts?
-
5962-8863002VXPrecision Monolithics IncInstrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, CDIP18,VS
-
Alternate Parts for 5962-8863002VX
This table gives cross-reference parts and alternative options found for 5962-8863002VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8863002VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8863002VA | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | 5962-8863002VX vs 5962-8863002VA |
AMP01FX | Low Noise, Precision Instrumentation Amplifier | Analog Devices Inc | 5962-8863002VX vs AMP01FX |
AMP01BX/883 | Instrumentation Amplifier, 1 Func, BIPolar, CDIP18, | Precision Monolithics Inc | 5962-8863002VX vs AMP01BX/883 |
AMP01BX/883C | IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, CERDIP-18, Instrumentation Amplifier | Analog Devices Inc | 5962-8863002VX vs AMP01BX/883C |
5962-8863002VX | IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, CERDIP-18, Instrumentation Amplifier | Analog Devices Inc | 5962-8863002VX vs 5962-8863002VX |
5962-8863002VA | Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | 5962-8863002VX vs 5962-8863002VA |
AMP01BX | Low Noise, Precision Instrumentation Amplifier | Analog Devices Inc | 5962-8863002VX vs AMP01BX |