Part Details for 5962-8981702YA by Defense Logistics Agency
Overview of 5962-8981702YA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-8981702YA
5962-8981702YA CAD Models
5962-8981702YA Part Data Attributes
|
5962-8981702YA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8981702YA
Defense Logistics Agency
UVPROM, 32KX8, 45ns, CMOS, CDFP28, WINDOWED, CERPACK-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | WINDOWED, CERPACK-28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-XDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.144 mm |
Alternate Parts for 5962-8981702YA
This table gives cross-reference parts and alternative options found for 5962-8981702YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8981702YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8981702YA | UVPROM, 32KX8, 45ns, CMOS, CDFP28, WINDOWED, CERPACK-28 | Cypress Semiconductor | 5962-8981702YA vs 5962-8981702YA |
5962-8981702YX | UVPROM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | Cypress Semiconductor | 5962-8981702YA vs 5962-8981702YX |
CY7C271A-45TMB | UVPROM, 32KX8, 45ns, CMOS, CDFP28, WINDOWED, CERPACK-28 | Cypress Semiconductor | 5962-8981702YA vs CY7C271A-45TMB |
5962-8981702YA | UVPROM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, WINDOWED, DFP-28 | e2v technologies | 5962-8981702YA vs 5962-8981702YA |
5962-8981702YX | UVPROM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | e2v technologies | 5962-8981702YA vs 5962-8981702YX |