Filter Your Search
1 - 5 of 5 results
|
5962-8981702YA
QP Semiconductor
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | UVPROM | POWER SWITCHED PROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDFP | RECTANGULAR | FLATPACK, WINDOW | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 9.144 mm | QP SEMICONDUCTOR INC | DFP | WINDOWED, CERPACK-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
5962-8981702YA
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | UVPROM | POWER SWITCHED PROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDFP | RECTANGULAR | FLATPACK, WINDOW | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 9.144 mm | CYPRESS SEMICONDUCTOR CORP | DFP | WINDOWED, CERPACK-28 | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||
|
5962-8981702YA
Rochester Electronics LLC
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | UVPROM | POWER SWITCHED PROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | MILITARY | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDFP | RECTANGULAR | FLATPACK, WINDOW | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 9.144 mm | ROCHESTER ELECTRONICS LLC | DFP | WINDOWED, CERPACK-28 | 28 | unknown | ||||||||||||
|
5962-8981702YA
Defense Logistics Agency
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 40 mA | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F28 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | WDFP | FL28,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 9.144 mm | DEFENSE LOGISTICS AGENCY | WINDOWED, CERPACK-28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||
|
5962-8981702YA
e2v technologies
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 40 mA | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 9.144 mm | TELEDYNE E2V (UK) LTD | DFP | CERAMIC, WINDOWED, DFP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 |