Part Details for 5962-8984101LA by Lattice Semiconductor Corporation
Overview of 5962-8984101LA by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-8984101LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN6:3635_18858633
|
Arrow Electronics | SPLD GAL Family 10 Macro Cells 25MHz 5V 24-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1122 | Americas - 1 |
|
$98.8100 | Buy Now |
DISTI #
35539578
|
Verical | SPLD GAL Family 10 Macro Cells 25MHz 5V 24-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1122 | Americas - 1 |
|
$98.8100 | Buy Now |
|
Quest Components | EE PLD, 30 NS, CDIP24 | 3 |
|
$44.5288 | Buy Now |
Part Details for 5962-8984101LA
5962-8984101LA CAD Models
5962-8984101LA Part Data Attributes:
|
5962-8984101LA
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8984101LA
Lattice Semiconductor Corporation
EE PLD, 30ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 EXTERNAL CLOCK; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.877 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8984101LA
This table gives cross-reference parts and alternative options found for 5962-8984101LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8984101LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984101KA | EE PLD, 30ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | 5962-8984101LA vs 5962-8984101KA |
5962-8984101LA | EE PLD, 30ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8984101LA vs 5962-8984101LA |
5962-8984101LX | EE PLD, 30ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Lattice Semiconductor Corporation | 5962-8984101LA vs 5962-8984101LX |
5962-89841013A | EE PLD, 30ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-8984101LA vs 5962-89841013A |
5962-89841013X | EE PLD, 30ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 | AMD | 5962-8984101LA vs 5962-89841013X |
5962-8984101LX | EE PLD, 30ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | AMD | 5962-8984101LA vs 5962-8984101LX |
5962-89841013A | EE PLD, 30ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | 5962-8984101LA vs 5962-89841013A |
5962-89841013X | EE PLD, 30ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 | Cypress Semiconductor | 5962-8984101LA vs 5962-89841013X |
5962-8984101LX | EE PLD, 30ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8984101LA vs 5962-8984101LX |
5962-89841013A | EE PLD, 30ns, CMOS, CQCC28, LCC-28 | Lattice Semiconductor Corporation | 5962-8984101LA vs 5962-89841013A |