Part Details for 5962-9093801M2A by Defense Logistics Agency
Overview of 5962-9093801M2A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9093801M2A
5962-9093801M2A CAD Models
5962-9093801M2A Part Data Attributes:
|
5962-9093801M2A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9093801M2A
Defense Logistics Agency
Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11.1 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9093801M2A
This table gives cross-reference parts and alternative options found for 5962-9093801M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9093801M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT760FK-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9093801M2A vs SN54BCT760FK-00 |
SN74BCT760N | 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-PDIP 0 to 70 | Texas Instruments | 5962-9093801M2A vs SN74BCT760N |
SN54BCT760W | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9093801M2A vs SN54BCT760W |
SN74BCT760DWG4 | 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70 | Texas Instruments | 5962-9093801M2A vs SN74BCT760DWG4 |
SNJ54BCT760W | Military 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-CFP -55 to 125 | Texas Instruments | 5962-9093801M2A vs SNJ54BCT760W |
SN54BCT760WR | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 5962-9093801M2A vs SN54BCT760WR |
SN74BCT760MDWREP | Enhanced product 8-ch, -0.5-V to 7-V buffers with open-collector outputs 20-SOIC -55 to 125 | Texas Instruments | 5962-9093801M2A vs SN74BCT760MDWREP |
SNJ54BCT760FK-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9093801M2A vs SNJ54BCT760FK-00 |
SNJ54BCT760J | Military 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9093801M2A vs SNJ54BCT760J |
SN74BCT760DWRG4 | 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70 | Texas Instruments | 5962-9093801M2A vs SN74BCT760DWRG4 |