Filter Your Search
1 - 2 of 2 results
|
5962-9093801M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 11.1 ns | 11.1 ns | 8 | 4 | YES | QCCN | 50 pF | UNIDIRECTIONAL | OPEN-COLLECTOR | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 76 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9093801M2A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 11.1 ns | 2 | 4 | YES | QCCN | OPEN-COLLECTOR/3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown |