Part Details for 5962-9312901M2A by Analog Devices Inc
Overview of 5962-9312901M2A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962-9312901M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9312901M2A-ND
|
DigiKey | IC AMP GENERAL PURPOSE 20LCC Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2152 In Stock |
|
$189.5500 | Buy Now |
DISTI #
5962-9312901M2A-ND
|
DigiKey | IC AMP GENERAL PURPOSE 20LCC Min Qty: 2 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC, HIGH SPEED VIDEO AMP Min Qty: 1 Package Multiple: 1 | 154 |
|
$158.6700 / $275.2000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, BIPOLAR, CQCC20 | 48 |
|
$146.3940 / $182.9925 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, BIPOLAR, CQCC20 | 2 |
|
$88.4520 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, BIPOLAR, CQCC20 | 3 |
|
$213.4913 | Buy Now |
|
Rochester Electronics | High-Speed, Low-Noise Video Operational Amplifier - Dual marked (AD829SE/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 2152 |
|
$162.6600 / $191.3700 | Buy Now |
|
Ameya Holding Limited | IC VIDEO OPAMP HS LN 20CLCC | 154 |
|
RFQ |
Part Details for 5962-9312901M2A
5962-9312901M2A CAD Models
5962-9312901M2A Part Data Attributes:
|
5962-9312901M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9312901M2A
Analog Devices Inc
High Speed, Low Noise Video Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | E-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 9.5 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 230 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 750000 | |
Width | 8.89 mm |
Alternate Parts for 5962-9312901M2A
This table gives cross-reference parts and alternative options found for 5962-9312901M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9312901M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD829SE/883B | High Speed, Low Noise Video Op Amp | Analog Devices Inc | 5962-9312901M2A vs AD829SE/883B |