Part Details for 5962-9559511HMX by White Microelectronics
Overview of 5962-9559511HMX by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962-9559511HMX
5962-9559511HMX CAD Models
5962-9559511HMX Part Data Attributes:
|
5962-9559511HMX
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
5962-9559511HMX
White Microelectronics
SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.40 MM, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 22.40 MM, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 5962-9559511HMX
This table gives cross-reference parts and alternative options found for 5962-9559511HMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559511HMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164L-45LSILF | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-9559511HMX vs P4C164L-45LSILF |
HM4-65764M-9 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 | Matra MHS | 5962-9559511HMX vs HM4-65764M-9 |
3829411BUC | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9559511HMX vs 3829411BUC |
IDT7164S45L32 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-9559511HMX vs IDT7164S45L32 |
P4C164L-45LSMLF | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-9559511HMX vs P4C164L-45LSMLF |
5962-3829410MYA | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-9559511HMX vs 5962-3829410MYA |
5962-3829411MUC | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-9559511HMX vs 5962-3829411MUC |
5962-3829410MYX | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-9559511HMX vs 5962-3829410MYX |
5962-9318711H5A | SRAM Module, 128KX32, 15ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | 5962-9559511HMX vs 5962-9318711H5A |
P4C164L-45L32M | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | 5962-9559511HMX vs P4C164L-45L32M |