Part Details for 5962-9679801VHX by Texas Instruments
Overview of 5962-9679801VHX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 5962-9679801VHX
5962-9679801VHX CAD Models
5962-9679801VHX Part Data Attributes:
|
5962-9679801VHX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9679801VHX
Texas Instruments
DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDSO-G10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.12 mm |
Alternate Parts for 5962-9679801VHX
This table gives cross-reference parts and alternative options found for 5962-9679801VHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679801VHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9679801QHX | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | 5962-9679801VHX vs 5962R9679801QHX |
LM119WG/883 | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10, Comparator | National Semiconductor Corporation | 5962-9679801VHX vs LM119WG/883 |
LM119WRQMLV | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | 5962-9679801VHX vs LM119WRQMLV |
5962R9679801VHX | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | 5962-9679801VHX vs 5962R9679801VHX |
LM119W/883 | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | 5962-9679801VHX vs LM119W/883 |
LM119WRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | 5962-9679801VHX vs LM119WRQML |
5962R9679801VHA | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | 5962-9679801VHX vs 5962R9679801VHA |
5962R9679801QHA | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | 5962-9679801VHX vs 5962R9679801QHA |