Part Details for LM119WG/883 by National Semiconductor Corporation
Overview of LM119WG/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM119WG/883
LM119WG/883 CAD Models
LM119WG/883 Part Data Attributes:
|
LM119WG/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM119WG/883
National Semiconductor Corporation
IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP10,.45 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.12 mm |
Alternate Parts for LM119WG/883
This table gives cross-reference parts and alternative options found for LM119WG/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119WG/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9679801QHX | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | LM119WG/883 vs 5962R9679801QHX |
LM119WRQMLV | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | LM119WG/883 vs LM119WRQMLV |
5962R9679801VHX | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | LM119WG/883 vs 5962R9679801VHX |
LM119W/883 | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | LM119WG/883 vs LM119W/883 |
LM119WRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | LM119WG/883 vs LM119WRQML |
5962R9679801VHA | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | LM119WG/883 vs 5962R9679801VHA |
5962R9679801QHA | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | LM119WG/883 vs 5962R9679801QHA |
5962-9679801VHX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | LM119WG/883 vs 5962-9679801VHX |