Part Details for 5962R9218601M2A by National Semiconductor Corporation
Overview of 5962R9218601M2A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9218601M2A
5962R9218601M2A CAD Models
5962R9218601M2A Part Data Attributes:
|
5962R9218601M2A
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962R9218601M2A
National Semiconductor Corporation
IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9218601M2A
This table gives cross-reference parts and alternative options found for 5962R9218601M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9218601M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87760012A | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | 5962R9218601M2A vs 5962-87760012A |
5962-8776001S2A | IC ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962R9218601M2A vs 5962-8776001S2A |
5962-87760012A | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962R9218601M2A vs 5962-87760012A |
74ACT244LCTR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962R9218601M2A vs 74ACT244LCTR |
5962-9218601M2X | Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20, | e2v technologies | 5962R9218601M2A vs 5962-9218601M2X |
5962-87760012A | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962R9218601M2A vs 5962-87760012A |
SN54ACT244FK | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962R9218601M2A vs SN54ACT244FK |
54ACTQ244LMQB | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962R9218601M2A vs 54ACTQ244LMQB |
54ACTQ244ERQMLV | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | National Semiconductor Corporation | 5962R9218601M2A vs 54ACTQ244ERQMLV |
5962-8776001M2X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | 5962R9218601M2A vs 5962-8776001M2X |