-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7970
|
Newark | Fanout Clock Buffer, Tssop-16, 105Deg C Rohs Compliant: Yes |Renesas 5P83904PGGK8 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.9200 / $2.3400 | Buy Now |
DISTI #
800-5P83904PGGK8CT-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
5P83904PGGK8
|
Avnet Americas | High-Performance Crystal Input to LVCMOS Clock Fanout Buffer with OE 1.8V/2.5V/3.3V 4-Output 16-Pin TSSOP T/R - Tape and Reel (Alt: 5P83904PGGK8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9685 / $2.2475 | Buy Now |
DISTI #
972-5P83904PGGK8
|
Mouser Electronics | Clock Buffer 5P83904 MIXED SIGNAL RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 16TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2495 |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
5P83904PGGK8
|
Avnet Americas | High-Performance Crystal Input to LVCMOS Clock Fanout Buffer with OE 1.8V/2.5V/3.3V 4-Output 16-Pin TSSOP T/R - Tape and Reel (Alt: 5P83904PGGK8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9685 / $2.2475 | Buy Now |
DISTI #
4199742
|
Farnell | FANOUT CLOCK BUFFER, TSSOP-16, 105DEG C RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$2.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5P83904PGGK8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P83904PGGK8
Renesas Electronics Corporation
1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for 5P83904PGGK8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P83904PGGK8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P83908NDGK8 | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, VFQFPN0/Reel | Renesas Electronics Corporation | 5P83904PGGK8 vs 5P83908NDGK8 |
5P83905CMGK | 1.8 V to 3.3 V 1:6 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, COL0/Cut Tape | Renesas Electronics Corporation | 5P83904PGGK8 vs 5P83905CMGK |
PL135-27GI-R | OTHER CLOCK GENERATOR | Microchip Technology Inc | 5P83904PGGK8 vs PL135-27GI-R |
5P83905PGGK8 | 1.8 V to 3.3 V 1:6 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP0/Reel | Renesas Electronics Corporation | 5P83904PGGK8 vs 5P83905PGGK8 |
5P83904CMGK8 | 1.8 V to 3.3 V 1:4 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, COL0/Reel | Renesas Electronics Corporation | 5P83904PGGK8 vs 5P83904CMGK8 |
5P49EE515NDGI | Processor Specific Clock Generator, 120MHz, CMOS | Renesas Electronics Corporation | 5P83904PGGK8 vs 5P49EE515NDGI |
5P83908NDGK | 1.8 V to 3.3 V 1:8 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, VFQFPN624/Tray | Renesas Electronics Corporation | 5P83904PGGK8 vs 5P83908NDGK |
5P83905PGGK | 1.8 V to 3.3 V 1:6 Crystal Input to LVCMOS Output High-Performance Clock Fanout Buffer with OE, TSSOP96/Tube | Renesas Electronics Corporation | 5P83904PGGK8 vs 5P83905PGGK |
5P49EE515NDGI8 | Processor Specific Clock Generator, 120MHz, CMOS | Renesas Electronics Corporation | 5P83904PGGK8 vs 5P49EE515NDGI8 |
PL135-67QC-R | OTHER CLOCK GENERATOR | Microchip Technology Inc | 5P83904PGGK8 vs PL135-67QC-R |